PDP SEO Portlet

0441021414S5000

Crimp Terminal 14-18AWG F

Manufacturer:Amphenol
Avnet Manufacturer Part #: 0441021414S5000
Secondary Manufacturer Part#: 0441021414S5000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

44 series associates easy assembly with high performance and an inexpensive price. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts. Furthermore the 44 series is vibration resistant and field proven in rugged applications. Due to the high quality and the excellent price/performance relationship there is a wide range of applications for this connector series.

  • Long time resistance against environmental impacts
  • 3 liquid proof seals (primary, secondary and wire)
  • Quick and easy assembly
  • Quick and easy mating
  • Protection against mismating
  • Protection class IP65/67
  • High reliability
  • Discrete wire interconnection
  • 1,2,3,4,5 and 6 contact configurations available
    • 1 to 6 standard type
    • 2 to 6 low insertation force type

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.37715
10000+
$0.32573
20000+
$0.31851
40000+
$0.31129
80000+
$0.3029