PDP SEO Portlet

034-1030

RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 034-1030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 034-1030 is a bulkhead PCB HD-BNC Right Angle Jack made of nickel-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.

  • Trusted bayonet style positive lock
  • Closed entry interface
  • VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
  • Complete product portfolio including Calibration kit, Terminations and Precision adapters
  • Assured mating with visual indicator

Technical Attributes

Find Similar Parts

Description Value
null
Right Angle Bulkhead Jack
PCB Mount
null
null
4.5 GHz
75 mohm
4.5 GHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 8.36486
1+
$8.36486
500+
$7.40397
1000+
$6.25326
5000+
$5.99743
10000+
$5.825
SubTotal:
$8.36