031-80901
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 031-80901
Secondary Manufacturer Part#: 88K0328
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187 | ||
| Crimp | ||
| Right Angle Plug | ||
| Cable Mount | ||
| BNC Coaxial | ||
| Brass | ||
| Gold | ||
| 3 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |