PDP SEO Portlet

031-70508

RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 031-70508
Secondary Manufacturer Part#: 031-70508
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

75 Ohm BNC right angle connector designed to meet the need for higher performance, impedance-matched cable interconnections. These connectors can be used in a variety of applications where True 75 Ohm performance is needed to ensure low signal distortion.Connectors are designed for the most popular 75 Ohm cables used in Broadcast, Telecommunications and various other RF applications, and feature crimp-crimp cable affixment compatible with Trompeter tooling, requiring no new training for quick and reliable installation.

  • True 75 Ohm impedance end to end
  • One piece spring alloy body/outer contact
  • Strip/Crimp requirements consistent with all major industry providers
  • Bayonet coupling provides a positive lock and allows for quick and easy connect/disconnects

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Right Angle Bulkhead Jack
PCB Mount
BNC Coaxial
Phosphor Bronze
Gold
1 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$10.33784
250+
$9.81457
500+
$9.67363
1000+
$9.53668
2000+
$9.2625