PDP SEO Portlet

031-70332

RF / Coaxial Connector, Mini BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187

Manufacturer:Amphenol
Avnet Manufacturer Part #: 031-70332
Secondary Manufacturer Part#: 031-70332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187
Solder
Straight Bulkhead Jack
Cable Mount
Mini BNC Coaxial
Beryllium Copper
Gold
1 GHz
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: