031-70251
Conn BNC PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |