031-6926
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259, 9201, 9310, RG58, RG141, Times LMR-195
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 031-6926
Secondary Manufacturer Part#: 51AK2465
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 7806A/8219/8240/8259/8262/9201/9203/9310/9311, RG58, RG141, Times LMR-195, LMR-200-LLPL | ||
| Solder | ||
| Straight Bulkhead Jack | ||
| Cable Mount | ||
| BNC Coaxial | ||
| Phosphor Bronze | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |