031-6169
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Belden 7806A, 8219
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 031-6169
Secondary Manufacturer Part#: 031-6169
- RoHS 10 Compliant
- Tariff Charges
The TNC is a miniature threaded weatherproof series straight crimp plug connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors. Amphenol accomplishes this by inserting female contacts into plugs and male contacts into jacks to ensure quality. Other manufacturers may use reverse threading to accomplish reverse polarity keying.
- Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
- Durable construction
- Performance from DC - 11 GHz operations in many applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 7806A/8219/8240/8259/8262/9201/9203/9310/9311, RG58, RG141, Times LMR-195, LMR-200-LLPL | ||
| Crimp | ||
| Straight Bulkhead Jack | ||
| Cable Mount | ||
| TNC Coaxial | ||
| Phosphor Bronze | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |