PDP SEO Portlet

031-4541

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, Belden 8221/8241/9169/9204/9228, Canare LV-61S, RG59, RG62, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 031-4541
Secondary Manufacturer Part#: 031-4541
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNC Straight Clamp Plug is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles.Amphenol offers a full line of BNCs in a multitude of options. From 50 O Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

  • Bayonet coupling mechanism provides positive, quick mating and un-mating
  • 50 ? impedance designs allow customers to match impedance to system requirements
  • Connectors are available for military, industrial and commercial applications

Technical Attributes

Find Similar Parts

Description Value
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Solder
Straight Plug
Cable Mount
BNC Coaxial
Brass
Gold
4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$18.65714
250+
$17.36486
500+
$16.9079
1000+
$16.47436
2000+
$16.0625