PDP SEO Portlet

00112061202

Terminal F 15.8mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00112061202
Secondary Manufacturer Part#: 00112061202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
3.8 x 15.8
15.8
Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$29.61333
250+
$27.69231
500+
$26.51671
1000+
$26.09741
2000+
$25.7152