PDP SEO Portlet

00111977302

Splice Terminal 18-24AWG F 54.5mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111977302
Secondary Manufacturer Part#: 00111977302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
8.2 x 54.5
54.5
Splice Terminal
24 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542900000
Schedule B: 8542900000
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.9886
25+
$75.855
50+
$69.3245
100+
$59.374
250+
$54.621