PDP SEO Portlet

00111976502

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111976502
Secondary Manufacturer Part#: 00111976502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
8.2 x 54.5
54.5
Splice Terminal
24 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541497040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$62.72
25+
$55.71056
50+
$52.17224
100+
$51.145
250+
$47.04