PDP SEO Portlet

00111922402

Splice Terminal 20AWG F 29mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111922402
Secondary Manufacturer Part#: 00111922402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
12.7 x 29
29
Splice Terminal
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$104.4582
25+
$95.71056
50+
$92.2567
100+
$91.78115
250+
$91.3056