PDP SEO Portlet

00111920402

Splice Terminal F 29mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111920402
Secondary Manufacturer Part#: 00111920402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
6 x 29
29
Splice Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535100040
Schedule B: 8535100040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$31.88
250+
$29.25
500+
$29.1
1000+
$28.95
2000+
$28.8