PDP SEO Portlet

00111920302

Splice Terminal F 29mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111920302
Secondary Manufacturer Part#: 00111920302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
12.7 x 29
29
Splice Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$52.65333
100+
$49.725
250+
$49.47
500+
$49.215
1000+
$48.96