PDP SEO Portlet

00111920202

Splice Terminal F 29mm Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 00111920202
Secondary Manufacturer Part#: 00111920202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
-55 to 175 °C
Gold
12.7 x 29
29
Splice Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$36.41333
100+
$33.15
250+
$30.08997
500+
$29.915
1000+
$29.76