000-49000-SRFX
RF / Coaxial Connector, N Coaxial, Straight Flanged Plug, Solder, 50 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 000-49000-SRFX
Secondary Manufacturer Part#: 000-49000-SRFX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Flanged Plug | ||
| Panel Mount | ||
| N Coaxial | ||
| Brass | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |