PDP SEO Portlet

AC-108021002

Microprocessor, 80 Cores, 64-bit, ARM v8.2, 3 GHz, FCLGA, 4926 Pins

Manufacturer:Ampere
Product Category: ICs, Microprocessors
Avnet Manufacturer Part #: AC-108021002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC-108021002 is a Q80-30 Ampere® Altra® 64bit, multi-core processor. It is designed to be high-performance, predictable, elastic and scalable, power efficient and sustainable processor. It provides efficient computing solutions for a variety of needs from power and space-constrained embedded devices to edge computing installations to digital enterprise and hyperscale data centers. Each core is single-threaded by design with its own 64KB L1 instruction cache, 64KB L1 data-cache, and huge 1MB L2 private cache. The Ampere Altra Family leads the industry in performance per rack allowing operators and IT designers an unprecedented compute capacity for power and space-constrained environments. This advantage reduces rack and floor space, trims power requirements for operational efficiency, and saves money. The most power-efficient products in the Family allow Cloud Native workloads at scale to reduce power consumption by up to 3X over the legacy x86 ecosystem.

  • 80 cores, 3GHz sustained frequency, 161W usage power
  • 32MB system level cache and 48 controllers bifurcation to x4 and x2 I/O connectivity
  • 8 channels 72-bit DDR4-3200 with ECC and up to 16 DIMMs (2DPC) and 4 TB total memory
  • Interrupt virtualization (GICv3), IO virtualization (SMMUv3, SRIOV)
  • Enterprise RAS: SECDED ECC protected memory throughout
  • Coherent Mesh Interconnect with distributed snoop filtering
  • 128 Lanes PCIe Gen4 (optional 64 lane CCIX for multi-socket support)
  • Armv8.2+, SBSA 4 instruction set compatibility and TSMC 7nm FinFET process
  • Advanced power management (dynamic estimation, voltage droop mitigation)
  • PCBA system support: I2C, GPIO, QSPI and GPI interrupt support, system and watchdog timer support

Technical Attributes

Find Similar Parts

Description Value
null
FCLGA
Surface Mount
null
null
Altra
80 Cores
24 I/O's
4926 Pins
3 GHz
125 °C
0 °C
null
null
null
800 MV
713 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310070
Schedule B: 8542310070
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1774.63
1+
$1774.63
2+
$1711.9595
4+
$1654.6253
8+
$1601.2623
16+
$1551.25
SubTotal:
$1,774.63