PDP SEO Portlet

XCZU9EG-2FFVB1156I

Microprocessor Zynq Family UltraScale+ Series FPGAs, ARM Cortex-A53, 1.5GHz, FCBGA-1156, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCZU9EG-2FFVB1156I
Secondary Manufacturer Part#: XCZU9EG-2FFVB1156I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx® Zynq® UltraScale+™ MPSoCs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VCCINT voltage at 0.85V or 0.72V and are screened for lower maximum s -?c power. When operated at VCCINT = 0.85V, using -2LE and -1LI devices, the speed sr;cbCc-?on for the L devices is the same as the -2I or -1I speed grades. When operated at VCCINT = 0.72V, the -2LE and -1LI performance and s -?c and dynamic power is reduced.

  • Application Processing Unit: Quad-core ARM Cortex-A53 MPCore with CoreSight; NEON & Single/Double Precision Floating Point; 32KB/32KB L1 Cache, 1MB L2 Cache
  • Real-Time Processing Unit: Dual-core ARM Cortex-R5 with CoreSight; Single/Double Precision Floating Point; 32KB/32KB L1 Cache, and TCM
  • Embedded and External Memory: 256KB On-Chip Memory w/ECC; External DDR4; DDR3; DDR3L; LPDDR4; LPDDR3; External Quad-SPI; NAND; eMMC
  • General Connectivity: 214 PS I/O; UART; CAN; USB 2.0; I2C; SPI; 32b GPIO; Real Time Clock; WatchDog Timers; Triple Timer Counters
  • High-Speed Connectivity: 4 PS-GTR; PCIe Gen1/2; Serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
  • Graphic Processing Unit: ARM Maliâ„¢-400 MP2; 64KB L2 Cache

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
599, 550
1156
328
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.4
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5435.92