PDP SEO Portlet

XCZU4EV-2FBVB900E

Zynq UltraScale+ FPGA Quad APU Video Engine Mid Speed Flip-chip with 1 mm Ball Pitch 192150 Cells 1.5 GHz 900-Ball FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCZU4EV-2FBVB900E
Secondary Manufacturer Part#: XCZU4EV-2FBVB900E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCZU4EV-2FBVB900E is a microprocessor Zynq™ UltraScale+™ MPSoC. It is based on the UltraScale™ MPSoC architecture. It delivers unprecedented processing, I/O, and memory bandwidth in the form of an optimized mix of heterogeneous processing engines embedded in a next-generation, high-performance, on-chip interconnect with appropriate on-chip memory subsystems. It is able to serve a wide range of applications, including automotive: driver assistance, driver information, and infotainment, wireless communications: support for multiple spectral bands and smart antennas, wired communications: multiple wired communications standards and context-aware network services, data centres: software defined networks (SDN), data pre-processing, and analytics, smarter vision: evolving video-processing algorithms, object detection, and analytics, connected control/M2M: flexible/adaptable manufacturing, factory throughput, quality, and safety.

  • High-speed connectivity: 4 PS-GTR; PCIe Gen1/2; serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
  • Graphic processing unit : Arm Mali™-400 MP2; 64KB L2 cache
  • System monitor in PS: on-chip voltage and temperature sensing
  • JTAG boundary-scan: IEEE Std 1149.1 compatible test interface
  • Supports LVCMOS, LVDS, and SSTL, 1.0V to 3.3V I/O, programmable I/O delay and SerDes
  • On-chip voltage and temperature sensing, 10bit 200KSPS ADC with up to 17 external inputs
  • 192,150 system logic cells, 175,680 CLB flip-flops, 87,840 CLB LUTs
  • 2.6Mb distributed RAM, 128 block RAM blocks, 4.5Mb block RAM
  • 900-pin FCBGA package
  • Extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2231.25