XCZU4EV-1SFVC784I
FPGA Zynq UltraScale+ Family 192150 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray
- RoHS 10 Compliant
- Tariff Charges
XCZU4EV-1SFVC784I is a microprocessor Zynq™ UltraScale+™ MPSoC. It is based on the UltraScale™ MPSoC architecture. It delivers unprecedented processing, I/O, and memory bandwidth in the form of an optimized mix of heterogeneous processing engines embedded in a next-generation, high-performance, on-chip interconnect with appropriate on-chip memory subsystems. It is able to serve a wide range of applications, including automotive: driver assistance, driver information, and infotainment, wireless communications: support for multiple spectral bands and smart antennas, wired communications: multiple wired communications standards and context-aware network services, data centres: software defined networks (SDN), data pre-processing, and analytics, smarter vision: evolving video-processing algorithms, object detection, and analytics, connected control/M2M: flexible/adaptable manufacturing, factory throughput, quality, and safety.
- High-speed connectivity: 4 PS-GTR; PCIe Gen1/2; serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
- Graphic processing unit : Arm Mali™-400 MP2; 64KB L2 cache
- System monitor in PS: on-chip voltage and temperature sensing
- JTAG boundary-scan: IEEE Std 1149.1 compatible test interface
- Supports LVCMOS, LVDS, and SSTL, 1.0V to 3.3V I/O, programmable I/O delay and SerDes
- On-chip voltage and temperature sensing, 10bit 200KSPS ADC with up to 17 external inputs
- 192,150 system logic cells, 175,680 CLB flip-flops, 87,840 CLB LUTs
- 2.6Mb distributed RAM, 128 block RAM blocks, 4.5Mb block RAM
- 784-pin FCBGA package
- Industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 192, 150 | ||
| 784 | ||
| 252 | ||
| 100 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |