XCZU4CG-1SFVC784I
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCZU4CG-1SFVC784I
Secondary Manufacturer Part#: XCZU4CG-1SFVC784I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 192,150 | ||
| 192,150 | ||
| Tin-Silver-Copper | ||
| 250 °C | ||
| 252 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 175,680 | ||
| -40 to 100 °C | ||
| 784FCBGA | ||
| 784 | ||
| 23 x 23 x 2.72 mm | ||
| 0 | ||
| 4,718,592 Bit | ||
| 0 | ||
| Industrial | ||
| FCBGA | ||
| 0.8500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.4 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |