PDP SEO Portlet

XCZU4CG-1FBVB900E

Microprocessor, ARM Cortex-A53, ARM Cortex-R5F, 1.2GHz, Zynq-UltraScale+, FCBGA-900, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCZU4CG-1FBVB900E
Secondary Manufacturer Part#: XCZU4CG-1FBVB900E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCZU4CG-1FBVB900E is a Zynq UltraScale+ MPSoC IC. It combines the Arm® v8-based Cortex®-A53 high-performance energy-efficient 64-bit application processor with the Arm Cortex-R5F real-time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration.

  • Dual-core Arm Cortex-A53 MPCore with CoreSight application processing unit
  • 192,150 system logic cells
  • 175,680 CLB flip-flops
  • 87,840 CLB LUTs
  • 2.6Mb distributed RAM
  • 4.5Mb block RAM, 13.5Mb UltraRAM
  • 728 DSP slices, 4 CMTs
  • FCBGA900 package
  • Extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
192, 150
900
204
100 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1259.02