XCZU43DR-1FFVE1156I
SOC - System On Chip Processor, Zynq UltraScale+, ARM Cortex-A53F, ARM Cortex-R5F, 1.2 GHz, FCBGA, 1156 Pins
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XCZU43DR-1FFVE1156I
Secondary Manufacturer Part#: XCZU43DR-1FFVE1156I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex-A53F, ARM Cortex-R5F | ||
| 1.2 GHz | ||
| FCBGA | ||
| Zynq UltraScale+ | ||
| XCZU43DR | ||
| 1,156 | ||
| Zynq UltraScale+ Family XCZU43DR Series RFSoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.14 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |