XCZU3TCG-1SFVC784E
SoC 64/32-Bit ARM Cortex-A53/ARM Cortex-R5F RISC 1500MHz/600MHz 4Core 784-Pin FCBGA Box/Tray
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XCZU3TCG-1SFVC784E
Secondary Manufacturer Part#: XCZU3TCG-1SFVC784E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64|32 Bit | ||
| ARM Cortex-A53|ARM Cortex-R5F | ||
| 1.8|2.5|3.3 V | ||
| RISC | ||
| CAN|Ethernet|Serial I2C|SPI|UART|USB | ||
| Yes | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 1500|600 MHz | ||
| Surface Mount | ||
| 4 | ||
| 4 | ||
| 0.85 V | ||
| 0 to 100 °C | ||
| 784FCBGA | ||
| 784 | ||
| FPGA|Microcontroller | ||
| 23 x 23 x 2.72 mm | ||
| 256 KB | ||
| Extended | ||
| FCBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |