PDP SEO Portlet

XCZU2CG-1SFVC784E

PSoC / MPSoC Microprocessor, Zynq UltraScale+ MPSoC Family, ARM Cortex-A53, 1.3 GHz, FCBGA-784, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCZU2CG-1SFVC784E
Secondary Manufacturer Part#: XCZU2CG-1SFVC784E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Zynq® UltraScale+™ multiprocessor system-on-chip family provide 64bit processor scalability while combining real-time control with soft and hard engines for graphics, video, waveform and packet processing. Built on a common real-time processor and programmable logic equipped platform, 3 distinct variants include dual (CG), quad application processor and GPU (EG) devices and video codec (EV) devices, creating unlimited possibilities for applications such as 5G wireless, next generation ADAS and industrial IoT. The CG devices feature heterogeneous processing system comprised of dual-core Cortex™-A53, dual-core Cortex™-R5 real-time processing unit. EG devices feature quad-core ARM® Cortex™-A53 platform running up to 1.5GHz. Combined with dual-core Cortex™-R5 real-time processors, Mali-400 MP2 graphics processing unit and 16nm FinFET+ programmable logic. EV devices build on powerful EG platform and add an integrated H.264/H.265 video codec capable of simultaneous encode and decode up to 4Kx2K (60fps).

  • Zynq® UltraScale+™ multiprocessor system-on-chips are available in -3, -2, -1 speed grades
  • Innovative ARM® + FPGA architecture for differentiation, analytics & control
  • Extensive OS, middleware, stacks, accelerators and IP ecosystem
  • Multiple levels of hardware and software security, architected to deliver low system power
  • Integration delivering the de facto All Programmable platform
  • Up to 5X system level performance per watt over Zynq®-7000 SoCs
  • DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 dynamic memory interfaces
  • Most flexible and scalable platform for maximum reuse and best TTM
  • Industry leading design tools, C/C++, open CL design abstractions
  • PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, gigabit Ethernet high speed peripherals

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
103, 320
784
252
100 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$276.08