XCZU2CG-1SFVA625E
FPGA Zynq UltraScale+ Family 103320 Cells 20nm Technology 0.85V 625-Pin FCBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The Xilinx Zynq® UltraScale+™ multiprocessor system-on-chip family provide 64bit processor scalability while combining real-time control with soft and hard engines for graphics, video, waveform and packet processing. Built on a common real-time processor and programmable logic equipped platform, 3 distinct variants include dual (CG), quad application processor and GPU (EG) devices and video codec (EV) devices, creating unlimited possibilities for applications such as 5G wireless, next generation ADAS and industrial IoT. The CG devices feature heterogeneous processing system comprised of dual-core Cortex™-A53, dual-core Cortex™-R5 real-time processing unit. EG devices feature quad-core ARM® Cortex™-A53 platform running up to 1.5GHz. Combined with dual-core Cortex™-R5 real-time processors, Mali-400 MP2 graphics processing unit and 16nm FinFET+ programmable logic. EV devices build on powerful EG platform and add an integrated H.264/H.265 video codec capable of simultaneous encode and decode up to 4Kx2K (60fps).
- Zynq® UltraScale+™ multiprocessor system-on-chips are available in -3, -2, -1 speed grades
- Innovative ARM® + FPGA architecture for differentiation, analytics & control
- Extensive OS, middleware, stacks, accelerators and IP ecosystem
- Multiple levels of hardware and software security, architected to deliver low system power
- Integration delivering the de facto All Programmable platform
- Up to 5X system level performance per watt over Zynq®-7000 SoCs
- DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 dynamic memory interfaces
- Most flexible and scalable platform for maximum reuse and best TTM
- Industry leading design tools, C/C++, open CL design abstractions
- PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, gigabit Ethernet high speed peripherals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 103, 320 | ||
| 625 | ||
| 180 | ||
| 100 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.4 |
| HTSN: | 8542310060 |
| Schedule B: | 8542310060 |