XCZU11EG-2FFVF1517E
System On Chip Processor, Zynq UltraScale+, ARM Cortex-A53F, ARM Cortex-R5F, 1.5 GHz, 1517 Pins, FCBGA
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XCZU11EG-2FFVF1517E
Secondary Manufacturer Part#: XCZU11EG-2FFVF1517E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex-A53F, ARM Cortex-R5F | ||
| 1.5 GHz | ||
| FCBGA | ||
| Zynq UltraScale+ | ||
| XCZU11EG | ||
| 1,517 | ||
| Zynq UltraScale+ Family XCZU11EG Series MPSoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |