PDP SEO Portlet

XCVU9P-3FSGD2104E

FPGA, Virtex UltraScale+ Series, SRAM, 2586150 Logic Cells, 676 I/Os, 2104 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU9P-3FSGD2104E
Secondary Manufacturer Part#: XCVU9P-3FSGD2104E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Xilinx UltraScale architecture comprises high-performance FPGA and MPSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through numerous innovative technological advancements.

Virtex UltraScale+ FPGAs: Based on the UltraScale architecture, these devices have the highest transceiver bandwidth, highest DSP count, and highest on-chip memory available in the industry for the ultimate in system performance. In addition, Virtex UltraScale+ FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.

UltraScale+ MPSoCs are built around a feature-rich quad-core ARM Cortex-A53 and dual-core ARM Cortex-R5 processing system (PS). In addition to the 32-bit/64-bit application processing unit (APU) and 32-bit real-time processing unit (RPU), the PS contains a dedicated ARM Mali-400 MP2 graphics processing unit (GPU).

To support the processors' functionality, a number of peripherals with dedicated functions are included in the PS. For interfacing to external memories for data or configuration storage, the PS includes a multi-protocol dynamic memory controller, a DMA controller, a NAND controller, an SD/eMMC controller and a Quad SPI controller. In addition to interfacing to external memories, the processing units also contain their level 1 and/or level 2 caches and 256KB of on-chip memory.

For high-speed interfacing, the PS includes 4 channels of transmit (TX) and receive (RX) pairs of transceivers, called PS-GTR transceivers, supporting data rates of up to 6.0Gb/s.

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
2,586,150
2,104
676
100 °C
0 °C
16nm
Virtex UltraScale+ Series
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$77088.025