XCVU9P-2FLGB2104I
FPGA, Virtex UltraScale, MMCM, PLL, 778 I/O's, 725 MHz, 2586150 Cells, 922-979 mV, FCBGA-2104, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU9P-2FLGB2104I
Secondary Manufacturer Part#: XCVU9P-2FLGB2104I
- RoHS 10 Compliant
- Tariff Charges
XCVU9P-2FLGB2104I is a Virtex UltraScale+ Family Field Programmable Gate Array (FPGA). The highest transceiver bandwidth, highest DSP count, and highest on-chip and in-package memory available in the UltraScale architecture. Virtex UltraScale+ FPGAs also provide numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- Speed grade 2
- 2586150 system logic cells and 2,364,480 CLB Flip-Flops, 1,182,240 CLB LUTs
- 36.1Mb max. distributed RAM, 2,160 block RAM blocks, 75.9Mb block RAM, 960 UltraRAM blocks
- 270.0Mb UltraRAM, 30 CMTs (1 MMCM and 2 PLLs)
- 832 Max. HP I/O
- 6,840 DSP
- 3 system monitor, 120 GTY transceivers 32.75Gb/s, 60 transceiver fractional PLLs
- Six PCIe Gen3 x16 and Gen4 x8, nine 150G interlaken, nine 100G Ethernet w/RS-FEC
- 0.85V operating voltage
- 2104 pin FCBGA package, industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 2, 586, 150 | ||
| 2104 | ||
| 778 | ||
| 100 °C | ||
| -40 °C | ||
| Virtex UltraScale XCVU9P | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |