XCVU7P-2FLVB2104I
FPGA, Virtex UltraScale, 702 I/O's, 1724100 Logic Cells, 2 Speed Grade, -40 to 100°C, FCBGA-2104
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU7P-2FLVB2104I
Secondary Manufacturer Part#: XCVU7P-2FLVB2104I
- RoHS 10 Compliant
- Tariff Charges
XCVU7P-2FLVB2104I is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.
- Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
- Mid speed grade
- 3,780K logic cells and 455Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 80 GTY transceivers (32.75Gb/s)
- I/O voltage of 3.3V
- VCXO and fractional PLL integration reduces clocking component cost
- Available in 2104 pins FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flash based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 1724100 | ||
| 2,104 | ||
| 702 | ||
| 100 °C | ||
| -40 °C | ||
| Virtex UltraScale+ XCVU7P Series | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |