XCVU5P-L2FLVB2104E
FPGA Virtex UltraScale+ Family 1313763 Cells 20nm 0.72V/0.85V 2104-Pin FCBGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU5P-L2FLVB2104E
Secondary Manufacturer Part#: XCVU5P-L2FLVB2104E
- RoHS 10 Compliant
- Tariff Charges
XCVU5P-L2FLVB2104E is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.
- Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
- Slowest or mid speed grade
- 3,780K logic cells and 455Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 80 GTY transceivers (32.75Gb/s)
- I/O voltage of 3.3V
- VCXO and fractional PLL integration reduces clocking component cost
- Available in 2104 pins FCBGA package
- Operating temperature range from 0°C to 110°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 1313763 | ||
| 2104 | ||
| 778 | ||
| 110 °C | ||
| 0 °C | ||
| Virtex UltraScale+ XCVU5P |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |