PDP SEO Portlet

XCVU37P-L2FSVH2892E

FPGA Virtex UltraScale+ 2851800 Cells 20nm Technology 0.72V/0.85V 2892-Pin FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU37P-L2FSVH2892E
Secondary Manufacturer Part#: XCVU37P-L2FSVH2892E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Xilinx UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through numerous innovative technological advancements.

  • Xilinx Virtex® UltraScale+™ XCVU37P
  • Up to 8 Extension sites with high speed connectors
  • Up to 510 free user I/O for daughter board connection
  • Up to 1.0 Gbps single ended (standard I/O)/ up to 12.5/23 Gbps speddgrade1/2 diff

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
2, 851, 800
2892
720
110 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: