PDP SEO Portlet

XCVU13P-2FHGB2104E

FPGA, Virtex UltraScale+ Series, SRAM, 3780000 Logic Cells, 702 I/Os, 2104 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU13P-2FHGB2104E
Secondary Manufacturer Part#: XCVU13P-2FHGB2104E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCVU13P-2FHGB2104E is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.

  • Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
  • Mid speed grade
  • 3,780K logic cells and 455Mb block RAM
  • Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
  • 128 GTY transceivers (32.75Gb/s)
  • I/O voltage of 3.3V
  • VCXO and fractional PLL integration reduces clocking component cost
  • Available in 2104 pins FCBGA package
  • Operating temperature range from 0°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
3,780,000
2,104
702
100 °C
0 °C
16nm
Virtex UltraScale+ Series
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: