XCVU125-2FLVB2104E
FPGA Virtex UltraScale 1566600 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU125-2FLVB2104E
Secondary Manufacturer Part#: XCVU125-2FLVB2104E
- RoHS 10 Compliant
- Tariff Charges
XCVU125-2FLVB2104E is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.
- VirtexUltraScale™ FPGA with 20nm architecture
- Mid speed grade
- 1,567K logic cells and 88.6Mb block RAM
- Features 802 user I/Os and supports high-speed connectivity and flexible interfacing
- 40 × 16.3Gb/s GTH, 40 × 32.75Gb/s GTY transceivers
- VCXO and fractional PLL integration reduces clocking component cost
- I/O voltage of 3.3V
- Up to 40% lower power vs. previous generation
- Available in 2104 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 1, 566, 600 | ||
| 2104 | ||
| 702 | ||
| 100 °C | ||
| 0 °C | ||
| Virtex UltraScale XCVU125 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |