PDP SEO Portlet

XCVU125-2FLVB1760I

FPGA Virtex UltraScale Family 1566600 Cells 20nm 0.95V 1760-Pin FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU125-2FLVB1760I
Secondary Manufacturer Part#: XCVU125-2FLVB1760I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx® Virtex® Ultra Scale FPGAs are available in -3, -2, -1 speed grades, with -3 having the highest performance.
DC and AC characteristics are specified in commercial, extended, and industrial temperature ranges. Except the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade industrial device are the same as for a -1 speed grade commercial device). However, only selected speed grades and/or devices are available in each temperature range.
All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical applications.

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
1566600
1760
702
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34204.95