PDP SEO Portlet

XCVU095-2FFVB2104I

FPGA Virtex UltraScale Family 1176000 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU095-2FFVB2104I
Secondary Manufacturer Part#: XCVU095-2FFVB2104I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Virtex® UltraScale devices provide unprecedented levels of performance, system integration and bandwidth and are ideal for a wide range of applications such as 400+ Gb/s systems, large-scale emulation and high performance computing. These devices deliver a step-function in increased bandwidth and reduced latency for systems demanding massive data flow and packet processing. Based on the ASIC-class advantage of the UltraScale architecture, Virtex UltraScale devices are co-optimized with the Vivado® Design Suite and leverage the UltraFAST design methodology to accelerate time to market.

  • Processing System
  • I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
  • Clocks and Memory Interfaces
  • Routing, SSI, Logic, Storage, and Signal Processing
  • Configuration, Encryption, and System Monitoring

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
940, 800
2104
702
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: