PDP SEO Portlet

XCVU095-2FFVB1760I

FPGA Virtex UltraScale Family 1176000 Cells 20nm Technology 0.95V 1760-Pin FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU095-2FFVB1760I
Secondary Manufacturer Part#: XCVU095-2FFVB1760I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCVU095-2FFVB1760I is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.

  • VirtexUltraScale™ FPGA with 20nm architecture
  • Mid speed grade
  • 1,176K logic cells and 60.8Mb block RAM
  • Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
  • 32 × 16.3Gb/s GTH, 32 × 32.75Gb/s GTY transceivers
  • VCXO and fractional PLL integration reduces clocking component cost
  • I/O voltage of 3.3V
  • Up to 40% lower power vs. previous generation
  • Available in 1760 pin FCBGA package
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
940, 800
1760
702
100 °C
-40 °C
Virtex UltraScale XCVU095
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26118.45