XCVU095-2FFVA2104E
FPGA Virtex UltraScale Family 1176000 Cells 20nm Technology 0.95V 2104-Pin FCBGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCVU095-2FFVA2104E
Secondary Manufacturer Part#: XCVU095-2FFVA2104E
- RoHS 10 Compliant
- Tariff Charges
Virtex® UltraScale devices provide unprecedented levels of performance, system integration and bandwidth and are ideal for a wide range of applications such as 400+ Gb/s systems, large-scale emulation and high performance computing. These devices deliv
- Processing System
- I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
- Clocks and Memory Interfaces
- Routing, SSI, Logic, Storage, and Signal Processing
- Configuration, Encryption, and System Monitoring
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 1, 176, 0 | ||
| 2104 | ||
| 832 | ||
| 100 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |