XCVP2802-3HSEVSVA5601
Adaptive Compute Acceleration Platform 1150MHz 0.88V 5601-Pin FPBGA Box/Tray
Manufacturer:AMD
Product Category:
Programmable Logic, Other Programmable Logic
Avnet Manufacturer Part #: XCVP2802-3HSEVSVA5601
Secondary Manufacturer Part#: XCVP2802-3HSEVSVA5601
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adaptive Compute Acceleration Platform | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 1150 MHz | ||
| Surface Mount | ||
| 0.88 V | ||
| 0 to 100 °C | ||
| 5601FPBGA | ||
| 5601 | ||
| 68.08 x 68.08 x 3.85 mm | ||
| Extended Industrial | ||
| FPBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |