PDP SEO Portlet

XCSU10P-1CMVA361I

FPGA, Spartan UltraScale+, SRAM based FPGA, 10938 Cells, 220 I/O's, 361 Pins, CSBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCSU10P-1CMVA361I
Secondary Manufacturer Part#: XCSU10P-1CMVA361I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCSU10P-1CMVA361I is a Spartan™ UltraScale+™ FPGA. It is optimized for cost-sensitive applications requiring high I/O count, low power, and state-of-the-art security features. Key applications include industrial and edge (factory automation and robotics, IIoT gateways and edge appliances, smart city and smart grid), healthcare and sciences (medical equipment, imaging (ultrasound, CT/MRI, endoscopy), wired and wireless (wireless infrastructure, access network and connectivity), data centre and cloud (storage acceleration, data centre interconnect).

  • Up to 3200Mb/s supporting advanced vision sensors (MIPI, SLVS-EC), 4-lane MIPI channels supported
  • PCI Express Gen4 x8 support, DMA IP further simplifies interfacing
  • Integrated hard IP: PCIe Gen4 x8, LPDDR4x/5 memory controller, platform management controller
  • Offers the most security features of any AMD cost-optimized FPGA product
  • PQC with NIST-approved algorithms and AES-GCM for secure configuration
  • Each device is unique and identifiable through physical unclonable function
  • 16nm process technology
  • 10938 logic cells, 304I/O's
  • 361-pin CSBGA package
  • Industrial temperature range from -40 to 100°C

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
CSBGA
Surface Mount
10938
361
220
100 °C
-40 °C
16nm
Spartan UltraScale+ Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.4
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.75