PDP SEO Portlet

XCKU9P-1FFVE900E

FPGA, Kintex UltraScale+, 274080 Blocks, 599550 Macrocells, 32100Kbit, 0.85V Core, FCBGA-900, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU9P-1FFVE900E
Secondary Manufacturer Part#: XCKU9P-1FFVE900E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU9P-1FFVE900E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

  • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
  • Slowest speed grade
  • 600K logic cells, 274,080 CLB LUTs
  • 32.1Mbit block RAM ideal for memory-heavy processing
  • 304 I/O pins for extensive external interfacing
  • 28 × 16.3Gb/s GTH transceivers
  • VCXO integration reduces clocking component cost
  • I/O voltage of 3.3V
  • Available in 900 pin FCBGA package
  • Operating temperature range from 0°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
599550
900
304
100 °C
0 °C
Kintex UltraScale+ XCKU9P
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2533.45671