XCKU5P-L2FFVB676E
FPGA Kintex UltraScale+ Family 474600 Cells 20nm 0.72V/0.85V 676-Pin FCBGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU5P-L2FFVB676E
Secondary Manufacturer Part#: XCKU5P-L2FFVB676E
- RoHS 10 Compliant
- Tariff Charges
XCKU5P-L2FFVB676E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Slowest or mid speed grade
- 475K logic cells, 216,960 CLB LUTs
- 16.9Mbit block RAM ideal for memory-heavy processing
- 304 I/O pins for extensive external interfacing
- 16 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from 0°C to 110°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 474600 | ||
| 676 | ||
| 280 | ||
| 110 °C | ||
| 0 °C | ||
| Kintex UltraScale+ XCKU5P |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.D |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |