PDP SEO Portlet

XCKU5P-1FFVB676E

FPGA, Kintex UltraScale+ Series, SRAM, 474600 Logic Cells, 280 I/Os, 676 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU5P-1FFVB676E
Secondary Manufacturer Part#: XCKU5P-1FFVB676E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Kintex® UltraScale+™ FPGA family provide the best price/performance/watt balance in a FinFET node delivering the most cost effective solution for high end capabilities including transceiver and memory interface line rates as well as 100G connectivity cores. The Kintex® UltraScale+™ FPGAs are available in -3, -2, -1 speed grades. This newest mid-range family is ideal for both packet processing and DSP intensive functions and is well suited for applications ranging from wireless MIMO technology to Nx100G networking and data centre. Based on the UltraScale™ architecture, these devices have increased performance and on-chip UltraRAM memory to reduce BOM cost providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex® UltraScale+™ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.

  • Up to 1.2M System Logic Cells, integrated 100G Ethernet MAC with RS-FEC and 150G Interlaken cores
  • 6.3 TeraMACs of DSP compute performance, 16G and 28G backplane capable transceivers
  • Over 2X system level performance per watt over Kintex®-7 FPGAs
  • 2,666Mb/s DDR4 in the mid-speed grade, 12.5Gb/s transceivers in slowest speed grade
  • VCXO and fractional PLL integration reduces clocking component cost
  • Kintex® UltraScale+™ FPGA has up to 60% lower power versus 7 series FPGAs
  • Voltage scaling options for performance and power
  • Tighter logic cell packing reduces dynamic power
  • Co-optimized with Vivado® Design Suite for rapid design closure
  • SmartConnect technology for intelligent IP integration

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
474,600
676
280
100 °C
0 °C
16nm
Kintex UltraScale+ Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2020.62