PDP SEO Portlet

XCKU3P-L2FFVB676E

FPGA Kintex UltraScale+ Family 355950 Cells 20nm 0.72V/0.85V 676-Pin FCBGA Tray

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU3P-L2FFVB676E
Secondary Manufacturer Part#: XCKU3P-L2FFVB676E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU3P-L2FFVB676E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

  • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
  • Slowest or mid speed grade
  • 356K logic cells, 162,720 CLB LUTs
  • 12.7Mbit block RAM ideal for memory-heavy processing
  • 304 I/O pins for extensive external interfacing
  • 16 × 32.75Gb/s GTY transceivers
  • VCXO integration reduces clocking component cost
  • I/O voltage of 3.3V
  • Available in 676 pin FCBGA package
  • Operating temperature range from 0°C to 110°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
355950
676
280
110 °C
0 °C
Kintex UltraScale+ XCKU3P

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2339.41671