PDP SEO Portlet

XCKU3P-1FFVD900E

FPGA, Kintex UltraScale+, 162720 Blocks, 355950 Macrocells, 13005Kbit, 825-876mV, FCBGA-900, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU3P-1FFVD900E
Secondary Manufacturer Part#: XCKU3P-1FFVD900E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx® Kintex® UltraScale+™ FPGAs XCKU3P-1FFVD900E is -1 speed grade. Can operate at a Vccint voltage at 0.85V and provide lower maximum static power. When operated at Vccint = 0.85V, using -1LI devices, the speed specification for the L devices is the same as the -2I or -1I speed grades. DC and AC characteristics are specified in extended (E) and industrial (I) temperature ranges. Except the operational temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, timing characteristics of a -1 speed grade extended device are the same as for a -1 speed grade industrial device). However, only selected speed grades and/or devices are available in each temperature range. All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical –applications.

  • RF Data Converter Subsystem
  • Soft Decision Forward Error Correction (SD-FEC)
  • Processing System
  • I/O, Transceiver, PCIe, 100G Ethernet, and 150G Interlaken
  • Clocks and Memory Interfaces
  • Routing, SSI, Logic, Storage, and Signal Processing

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
355950
900
304
100 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1483.93