PDP SEO Portlet

XCKU15P-3FFVA1156E

FPGA, Kintex UltraScale+ Series, SRAM, 1143450 Logic Cells, 516 I/Os, 1156 Pins, FCBGA

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU15P-3FFVA1156E
Secondary Manufacturer Part#: XCKU15P-3FFVA1156E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kintex UltraScale+™ FPGAs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VccINT voltage at 0.85V or 0.72V and provide lower maximum static power. When operated at a VccINT voltage at 0.72V, the -2LE and -1LI performance and static and dynamic power is reduced. However, when operated at a VccINT voltage of 0.85V using -2LE and -1LI devices, the speed specification for the L devices is the same as the -2I or -1I speed grades with reduced static power.

DC and AC characteristics are specified in extended (E) and industrial (I) temperature ranges. Except the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade extended device are the same as for a -1 speed grade industrial device). However, only selected speed grades and/or devices are available in each temperature range.

All supply voltage and junction temperature specifications are representative of worst-case conditions. The parameters included are common to popular designs and typical applications.

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FCBGA
Surface Mount
1,143,450
1,156
516
100 °C
0 °C
16nm
Kintex UltraScale+ Series
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8466.85