XCKU15P-2FFVA1760E
FPGA, Kintex UltraScale+, 522720 Blocks, 1143450 Macrocells, 34600Kbit, 0.85V Core, FCBGA-1760, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU15P-2FFVA1760E
Secondary Manufacturer Part#: XCKU15P-2FFVA1760E
- RoHS 10 Compliant
- Tariff Charges
XCKU15P-2FFVA1760E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.
- Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
- Mid speed grade
- 1,143K logic cells, 522,720 CLB LUTs
- 34.6Mbit block RAM ideal for memory-heavy processing
- 668 I/O pins for extensive external interfacing
- 44 × 16.3Gb/s GTH, 32 × 32.75Gb/s GTY transceivers
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- Available in 1760 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 1, 143, 450 | ||
| 1760 | ||
| 512 | ||
| 100 °C | ||
| 0 °C | ||
| Kintex UltraScale+ XCKU15P | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.7.B |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |