PDP SEO Portlet

XCKU15P-1FFVA1156I

FPGA, Kintex UltraScale+, 522720 Blocks, 1143450 Macrocells, 34600Kbit, 0.85V Core, FCBGA-1156, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU15P-1FFVA1156I
Secondary Manufacturer Part#: XCKU15P-1FFVA1156I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU15P-1FFVA1156I is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

  • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
  • Slowest speed grade
  • 1,143K logic cells, 522,720 CLB LUTs
  • 34.6Mbit block RAM ideal for memory-heavy processing
  • 668 I/O pins for extensive external interfacing
  • 44 × 16.3Gb/s GTH, 32 × 32.75Gb/s GTY transceivers
  • VCXO integration reduces clocking component cost
  • I/O voltage of 3.3V
  • Available in 1156 pin FCBGA package
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
1156
100 °C
-40 °C
Kintex UltraScale+ XCKU15P
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.D
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5955.20542