PDP SEO Portlet

XCKU11P-2FFVE1517E

FPGA, Kintex UltraScale+, 298560 Blocks, 653100 Macrocells, 21100Kbit, 0.85V Core, FCBGA-1517, NCNR

Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU11P-2FFVE1517E
Secondary Manufacturer Part#: XCKU11P-2FFVE1517E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU11P-2FFVE1517E is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

  • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
  • Mid speed grade
  • 653.1K logic cells, 298,560 CLB LUTs
  • 21.1Mbit block RAM ideal for memory-heavy processing
  • 512 I/O pins for extensive external interfacing
  • 32 × 16.3Gb/s GTH, 20 × 32.75Gb/s GTY transceivers
  • VCXO integration reduces clocking component cost
  • I/O voltage of 3.3V
  • Available in 1517 pin FCBGA package
  • Operating temperature range from 0°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
653, 100
1517
512
100 °C
0 °C
Kintex UltraScale+ XCKU11P
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.7.B
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5284.79